345-010-524-201

Heilind Number:EDA345-010-524-201
Manufacturer:EDAC
Manufacturer Number:345-010-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring two rows of 10 positions each, this connector ensures seamless data transfer with a pitch of .1 inches. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic designs with this essential component.