345-010-524-288

Heilind Number:EDA345-010-524-288
Manufacturer:EDAC
Manufacturer Number:345-010-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-288

Detailed Description

Upgrade your PCB connections with our Board To Board Card Edge Connector in vibrant green. Built for high-performance applications, this connector features a compact design with two rows and ten positions, ensuring seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic setups. Its straight mount orientation simplifies installation, making it a convenient and efficient solution for your connectivity needs. Explore our wide range of connectors for more options to enhance your PCB designs.