345-010-524-404

Heilind Number:EDA345-010-524-404
Manufacturer:EDAC
Manufacturer Number:345-010-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 10 positions, it ensures seamless connectivity for your devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector offers efficient power transmission. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your PCB setup with this versatile connector for optimal performance.