345-010-524-412

Heilind Number:EDA345-010-524-412
Manufacturer:EDAC
Manufacturer Number:345-010-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The copper alloy contacts provide efficient power transfer, with a current rating of 3 A. Featuring a single row layout with a .1-inch pitch and .2-inch row spacing, it offers precise positioning for up to 10 connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where secure and efficient data transmission is essential. Elevate your PCB assembly with this essential component.