345-010-524-458

Heilind Number:EDA345-010-524-458
Manufacturer:EDAC
Manufacturer Number:345-010-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row design with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient connection. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With ten positions available, it accommodates multiple connections seamlessly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for personal or professional use, this connector is a must-have for any electronics enthusiast.