345-010-524-488

Heilind Number:EDA345-010-524-488
Manufacturer:EDAC
Manufacturer Number:345-010-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring ten positions in a single row, it facilitates seamless data transfer between PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Crafted from copper alloy, the contacts guarantee efficient signal transmission. Designed for straight mounting orientation, it's ideal for compact spaces. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.