345-010-524-512

Heilind Number:EDA345-010-524-512
Manufacturer:EDAC
Manufacturer Number:345-010-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in eye-catching Green, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the ten-position layout caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this Straight-mount Card Edge Connector for efficient and secure connections every time.