345-010-524-604

Heilind Number:EDA345-010-524-604
Manufacturer:EDAC
Manufacturer Number:345-010-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Designed for seamless integration, it features ten positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. The straight mount orientation facilitates easy installation, making it a valuable component in your electronic assembly projects. Elevate your connectivity game with this green-colored connector.