345-010-524-804

Heilind Number:EDA345-010-524-804
Manufacturer:EDAC
Manufacturer Number:345-010-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions across two rows, providing ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the copper alloy contacts offer efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.