345-010-525-101

Heilind Number:EDA345-010-525-101
Manufacturer:EDAC
Manufacturer Number:345-010-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-101

Detailed Description

Enhance your PCB connectivity with our versatile Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with ten positions, ideal for streamlined connections in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both safety and functionality. Elevate your PCB design with this essential component, perfect for a wide range of applications.