345-010-525-212

Heilind Number:EDA345-010-525-212
Manufacturer:EDAC
Manufacturer Number:345-010-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-212

Detailed Description

Enhance your PCB connectivity with our 10-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it ensures reliable signal transmission. Operating in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. The straight mount orientation simplifies installation, making it ideal for use in electronics, telecommunications, and more. Upgrade your system's performance with this high-quality connector.