345-010-525-288

Heilind Number:EDA345-010-525-288
Manufacturer:EDAC
Manufacturer Number:345-010-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-288

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it ensures reliable power delivery at an amperage of 3A. Boasting ten positions, it offers ample room for intricate PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Explore the endless possibilities for secure and efficient connections with this essential component.