345-010-525-402

Heilind Number:EDA345-010-525-402
Manufacturer:EDAC
Manufacturer Number:345-010-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-402

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With a single row layout, .1 inch pitch, and .2 inch row spacing, it offers precise and efficient connection for up to 10 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in harsh environments. Upgrade your electronics with this essential component for seamless data transmission.