345-010-525-403

Heilind Number:EDA345-010-525-403
Manufacturer:EDAC
Manufacturer Number:345-010-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-403

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, boasting a sleek Green design that adds a pop of color to your setup. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Featuring a single row with 10 positions and a pitch of .1 inches, it offers seamless and precise connectivity. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Elevate your PCB connections with this essential component.