345-010-525-404

Heilind Number:EDA345-010-525-404
Manufacturer:EDAC
Manufacturer Number:345-010-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring 10 positions in a single row, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronic projects with this essential connector for seamless data transmission.