345-010-525-458

Heilind Number:EDA345-010-525-458
Manufacturer:EDAC
Manufacturer Number:345-010-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 10 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal integrity. Operating between -40 and 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component for seamless and reliable connections.