345-010-525-488

Heilind Number:EDA345-010-525-488
Manufacturer:EDAC
Manufacturer Number:345-010-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-488

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector in vibrant green. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers secure and reliable connections for your electronic devices. Featuring 10 positions in a single row layout, it ensures seamless data transmission. Crafted with precision, the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Designed for versatility, this connector offers straight mount orientation, making it easy to install. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.