345-010-525-604

Heilind Number:EDA345-010-525-604
Manufacturer:EDAC
Manufacturer Number:345-010-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 10 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.