345-010-525-658

Heilind Number:EDA345-010-525-658
Manufacturer:EDAC
Manufacturer Number:345-010-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-658

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features ten positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, while the copper alloy contacts deliver optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your systems with this essential component for enhanced performance and connectivity.