345-010-525-802

Heilind Number:EDA345-010-525-802
Manufacturer:EDAC
Manufacturer Number:345-010-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-802

Detailed Description

Enhance connectivity on your PCB with this dual-row board-to-board connector. Featuring ten positions in a straight mount orientation, it offers seamless integration for your electronic assemblies. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your system's performance with this high-quality, green-colored component.