345-010-525-803

Heilind Number:EDA345-010-525-803
Manufacturer:EDAC
Manufacturer Number:345-010-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transfer between two circuit boards. The green color adds a touch of visibility, while the ten positions offer ample room for connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.