345-010-525-804

Heilind Number:EDA345-010-525-804
Manufacturer:EDAC
Manufacturer Number:345-010-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission. The ten positions and green color make it easy to identify and install. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in demanding environments. Upgrade your device connectivity with this essential component.