345-010-525-808

Heilind Number:EDA345-010-525-808
Manufacturer:EDAC
Manufacturer Number:345-010-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-525-808

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is both environmentally friendly and high-performing. With a double-row design and ten positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable and low-resistance connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this top-quality connector.