345-010-540-101

Heilind Number:EDA345-010-540-101
Manufacturer:EDAC
Manufacturer Number:345-010-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. With 10 positions and a pitch of .1 inches, it facilitates seamless data transfer. The straight mount orientation and compact size make it suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component for seamless functionality.