345-010-540-102

Heilind Number:EDA345-010-540-102
Manufacturer:EDAC
Manufacturer Number:345-010-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector, featuring 10 positions with a single row layout for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in connection. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for exceptional power transmission at a rated amperage of 3A. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.