345-010-540-108

Heilind Number:EDA345-010-540-108
Manufacturer:EDAC
Manufacturer Number:345-010-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-108

Detailed Description

Enhance connectivity in your electronic projects with this high-quality PCB connector. Designed for optimal performance, it features a single row with 10 positions, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3A. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for versatile applications. Upgrade your setup with this essential component for seamless and dependable connectivity.