345-010-540-112

Heilind Number:EDA345-010-540-112
Manufacturer:EDAC
Manufacturer Number:345-010-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features ten positions with a single row layout and a pitch of 0.1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in any application. With copper alloy contacts and a current rating of 3A, it offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and compact design make installation a breeze. Perfect for professional or DIY projects, it's a must-have component for your electronic setup.