345-010-540-158

Heilind Number:EDA345-010-540-158
Manufacturer:EDAC
Manufacturer Number:345-010-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 10 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout.Upgrade your connectivity solutions with this essential component.