345-010-540-202

Heilind Number:EDA345-010-540-202
Manufacturer:EDAC
Manufacturer Number:345-010-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-202

Detailed Description

Elevate your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With two rows and ten positions, it offers ample connectivity for your projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing deliver precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.