345-010-540-212

Heilind Number:EDA345-010-540-212
Manufacturer:EDAC
Manufacturer Number:345-010-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a contact material of Copper Alloy, it ensures reliable signal transmission. The connector offers two rows with a pitch and row spacing of .1 and .2 inches respectively, accommodating 10 positions for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.