345-010-540-258

Heilind Number:EDA345-010-540-258
Manufacturer:EDAC
Manufacturer Number:345-010-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-258

Detailed Description

Enhance your PCB assembly with our sleek and efficient Board To Board Card Edge Connector. Designed for seamless connectivity, this essential component features 10 positions in a straight mount orientation, ensuring a secure fit for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Elevate your electronic projects with this high-quality connector.