345-010-540-288

Heilind Number:EDA345-010-540-288
Manufacturer:EDAC
Manufacturer Number:345-010-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless data transfer across 10 positions. Its straight mount orientation and compact size make it ideal for space-efficient installations. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this top-of-the-line component.