345-010-540-403

Heilind Number:EDA345-010-540-403
Manufacturer:EDAC
Manufacturer Number:345-010-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and a single row design, this connector offers seamless integration for a variety of applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity and long-lasting performance. Boasting ten positions and a pitch of .1 inches, it facilitates efficient signal transmission with optimal space utilization. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for use in a wide range of electronic devices, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.