345-010-540-404

Heilind Number:EDA345-010-540-404
Manufacturer:EDAC
Manufacturer Number:345-010-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. The copper alloy contact material ensures reliable power transfer, with a 3A amperage rating for efficient performance. With 10 positions and a single row layout, this connector is perfect for various electronic applications. Its straight mount orientation and .1-inch pitch offer easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity solutions with this top-quality connector.