345-010-540-412

Heilind Number:EDA345-010-540-412
Manufacturer:EDAC
Manufacturer Number:345-010-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With ten positions and a pitch of .1 inches, it allows for seamless integration on your PCBs. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industries and applications. Upgrade your connectivity solutions with this essential component.