345-010-540-478

Heilind Number:EDA345-010-540-478
Manufacturer:EDAC
Manufacturer Number:345-010-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-478

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring ten positions in a single row layout with a pitch of .1 inches, this connector ensures seamless, precise connectivity on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The straight mount orientation and compact design make it ideal for space-efficient installations. With an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Elevate your PCB assembly with this essential connector for efficient and secure board-to-board connections.