345-010-540-503

Heilind Number:EDA345-010-540-503
Manufacturer:EDAC
Manufacturer Number:345-010-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-503

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the 10 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding environments, making it an essential component for your PCB assembly projects. Opt for straight mount orientation for easy installation. Elevate your electronic designs with this essential connector.