345-010-540-504

Heilind Number:EDA345-010-540-504
Manufacturer:EDAC
Manufacturer Number:345-010-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a vibrant Green hue, offering 10 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. Featuring a 2-row design with a .1-inch pitch and .2-inch row spacing, this connector guarantees efficient signal transmission. Its straight mount orientation facilitates easy installation, making it the ideal choice for your electronic assembly projects. Explore the possibilities with this essential component for seamless PCB connectivity.