345-010-540-507

Heilind Number:EDA345-010-540-507
Manufacturer:EDAC
Manufacturer Number:345-010-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. With a total of 10 positions, this connector offers ample versatility for your assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in any environment. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh conditions. Upgrade your electronic projects with this essential component.