345-010-540-508

Heilind Number:EDA345-010-540-508
Manufacturer:EDAC
Manufacturer Number:345-010-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a compact pitch of .1 inches and two rows of ten positions, it offers efficient space utilization without compromising on functionality. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for demanding applications, this connector guarantees optimal signal transmission and durability. Elevate your electronic setups with this essential component.