345-010-540-512

Heilind Number:EDA345-010-540-512
Manufacturer:EDAC
Manufacturer Number:345-010-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connectivity. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. With ten positions, it accommodates multiple connections on your PCB. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.