345-010-540-588

Heilind Number:EDA345-010-540-588
Manufacturer:EDAC
Manufacturer Number:345-010-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-588

Detailed Description

Upgrade your electronics with this high-performance board-to-board PCB connector, designed for seamless connectivity in a variety of applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in harsh environments. With two rows of ten copper alloy contacts, it offers ample connectivity options while maintaining signal integrity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.