345-010-540-602

Heilind Number:EDA345-010-540-602
Manufacturer:EDAC
Manufacturer Number:345-010-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features ten positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring precise connections. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make it easy to install and maintain, even in challenging environments. With copper alloy contacts and an amperage of 3A, it guarantees reliable power transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connectivity with this essential component.