345-010-540-603

Heilind Number:EDA345-010-540-603
Manufacturer:EDAC
Manufacturer Number:345-010-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features ten positions in a single row, ensuring optimal data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. The straight mount orientation and compact .1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.