345-010-540-608

Heilind Number:EDA345-010-540-608
Manufacturer:EDAC
Manufacturer Number:345-010-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features ten positions with a single row layout, perfect for streamlined circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precision mating is guaranteed. Crafted with copper alloy contacts, this connector delivers optimal conductivity. Its straight mount orientation offers convenient installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this green-colored connector, ideal for power-efficient systems.