345-010-540-658

Heilind Number:EDA345-010-540-658
Manufacturer:EDAC
Manufacturer Number:345-010-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-658

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a single row design and 10 positions, it offers seamless integration on your PCB. The Copper Alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, it's ideal for both standard and demanding applications. Choose this connector for streamlined and secure connections in your projects.