345-010-540-678

Heilind Number:EDA345-010-540-678
Manufacturer:EDAC
Manufacturer Number:345-010-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-678

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact applications. Its straight mount orientation simplifies installation, and it can operate in a wide temperature range from -40 to 105°C. Upgrade your electronic projects with this essential component.