345-010-540-802

Heilind Number:EDA345-010-540-802
Manufacturer:EDAC
Manufacturer Number:345-010-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-802

Detailed Description

Elevate your printed circuit board connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance and longevity. With two rows of ten Copper Alloy contacts, it offers reliable power delivery with a low amperage of 3 A. The compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation a breeze, while its high-quality construction guarantees exceptional durability. Upgrade your connectivity solution with this essential component.