345-010-540-803

Heilind Number:EDA345-010-540-803
Manufacturer:EDAC
Manufacturer Number:345-010-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-803

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board Card Edge Connector. Designed for seamless connectivity, it features two rows with ten positions each, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity with this essential component for your electronic projects.