345-010-540-804

Heilind Number:EDA345-010-540-804
Manufacturer:EDAC
Manufacturer Number:345-010-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a crucial component for seamless electronic integration. Featuring ten positions across two rows, this connector ensures efficient data transfer with a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees optimal safety and performance. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for reliable power delivery at an amperage of 3A, in a sleek green design that adds a touch of sophistication to your setup. Elevate your PCB connections with this essential component.